Part Details for S30620 by Microchip Technology Inc
Results Overview of S30620 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S30620 Information
S30620 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S30620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9736
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip S30620 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.7300 / $102.6800 | Buy Now |
DISTI #
S30620-ND
|
DigiKey | DIODE STANDARD 200V 70A DO203AB Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.6803 | Buy Now |
DISTI #
S30620
|
Avnet Americas | Diode 200V 70A 2-Pin DO-5 - Bulk (Alt: S30620) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$95.7217 / $99.1172 | Buy Now |
DISTI #
494-S30620
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$110.5700 | Order Now |
DISTI #
S30620
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
183 Alternates Available |
|
$110.5700 | Buy Now |
|
Onlinecomponents.com | Diode - 200 V DC Reverse (Vr) (Max) - 70A Average Rectified (Io) - Standard Recovery >500ns, > 200mA (Io) - DO-203AB (DO-5) Package - Stud Mount. RoHS: Compliant | 183 Factory Stock |
|
$101.1400 / $284.3300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$96.3200 / $112.8300 | Buy Now |
|
Master Electronics | Diode - 200 V DC Reverse (Vr) (Max) - 70A Average Rectified (Io) - Standard Recovery >500ns, > 200mA (Io) - DO-203AB (DO-5) Package - Stud Mount. RoHS: Compliant | 183 Factory Stock |
|
$101.1400 / $284.3300 | Buy Now |
Part Details for S30620
S30620 CAD Models
S30620 Part Data Attributes
|
S30620
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S30620
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 70A, 200V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | EXCELLENT RELIABILITY | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for S30620
This table gives cross-reference parts and alternative options found for S30620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S30620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R3420 | Microchip Technology Inc | $37.7781 | Rectifier Diode, 1 Phase, 1 Element, 45A, 200V V(RRM), Silicon, DO-203AB | S30620 vs R3420 |
1N2130R | Microchip Technology Inc | $76.7703 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-203AB | S30620 vs 1N2130R |
1N2130A | Microchip Technology Inc | $76.7703 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-203AB | S30620 vs 1N2130A |
1N2131 | Microchip Technology Inc | $76.7703 | Rectifier Diode, 1 Phase, 1 Element, 70A, 200V V(RRM), Silicon, DO-203AB | S30620 vs 1N2131 |
1N2130 | Microchip Technology Inc | $76.7703 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-203AB | S30620 vs 1N2130 |
1N2460 | Microchip Technology Inc | $76.7703 | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-203AB | S30620 vs 1N2460 |
1N2131R | Microchip Technology Inc | $76.7703 | Rectifier Diode, 1 Phase, 1 Element, 70A, 200V V(RRM), Silicon, DO-203AB | S30620 vs 1N2131R |
1N2131A | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | S30620 vs 1N2131A |
S30620 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the S30620 is -40°C to +125°C, although it can tolerate storage temperatures from -55°C to +150°C.
-
To configure the S30620 for low-power mode, set the PMODE pin to logic low and ensure the VCC pin is below 1.8V. Additionally, disable any unused peripherals and reduce the clock frequency to minimize power consumption.
-
The S30620 supports a maximum clock frequency of 32 MHz, although it can be operated at lower frequencies to reduce power consumption.
-
No, the S30620 is not compatible with 5V power supplies. It operates on a 1.8V to 3.6V power supply, and exceeding this voltage range may damage the device.
-
The S30620 has a built-in watchdog timer that can be enabled by setting the WDTEN bit in the RCON register. The watchdog timer can be configured to reset the device after a specified timeout period if the timer is not periodically reset.