-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, On-off, Horizontal, 20A, 30VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S301 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-S3014LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 28 Positions, 2.54 mm (0.100in) Pitch. | |
54202-S3013LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. | |
54202-S3016LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9395
|
Newark | Switch, Toggle, Spst, 20A, 250Vac, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$6.0200 / $7.4800 | Buy Now |
DISTI #
360-1896-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
553 In Stock |
|
$5.3165 / $8.2800 | Buy Now |
DISTI #
633-S301
|
Mouser Electronics | Toggle Switches SPST ON/OFF RoHS: Compliant | 438 |
|
$5.3100 / $7.2300 | Buy Now |
DISTI #
70274582
|
RS | Switch, Toggle, SPST, ON-NONE-OFF, Non-Illum,17.50mm Actuator,15A,125VAC, Solder Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 92 |
|
$6.2800 / $7.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$5.6400 | Buy Now |
DISTI #
NKKS301
|
Heilind Electronics | Americas - 51 in Stock |
|
$6.0167 / $7.2200 | Buy Now | |
DISTI #
87342814
|
Verical | Switch Toggle ON None OFF SPST Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads Min Qty: 8 Package Multiple: 1 | Americas - 12 |
|
$8.7920 | Buy Now |
DISTI #
87534447
|
Verical | Switch Toggle ON None OFF SPST Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads Min Qty: 9 Package Multiple: 1 | Americas - 11 |
|
$6.5800 / $6.6500 | Buy Now |
|
Quest Components | SWITCH, POWER TOGGLE | 14 |
|
$3.3750 / $6.7500 | Buy Now |
DISTI #
S301
|
TTI | Toggle Switches SPST ON/OFF Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 18 In Stock |
|
$5.7100 / $7.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S301
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S301
NKK Switches
Toggle Switch, SPST, On-off, Horizontal, 20A, 30VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 32 deg | |
Actuator Color | CHROME | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | BAT TYPE | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 16 mm | |
Body Height | 17.4 mm | |
Body Length or Diameter | 28.5 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER CAPPED COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 10A@125VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER CAPPED COPPER | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | MELAMINE PHENOL | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.378 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for S301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S301-RO | NKK Switches | Check for Price | Toggle Switch, SPST, On-off, Horizontal, 20A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | S301 vs S301-RO |
The recommended operating temperature range for the S301 switch is -20°C to 85°C.
Yes, the S301 switch is designed to withstand high-vibration environments and is suitable for use in applications where vibration is a concern.
The maximum switching frequency for the S301 switch is 20 operations per minute.
Yes, the S301 switch is designed to be resistant to water and cleaning agents, making it suitable for use in applications where washdown or cleaning procedures are required.
The expected lifespan of the S301 switch is 10,000 to 50,000 operations, depending on the specific application and operating conditions.