Part Details for S2SD-10-24C-S-12.00-SR by Samtec Inc
Results Overview of S2SD-10-24C-S-12.00-SR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2SD-10-24C-S-12.00-SR Information
S2SD-10-24C-S-12.00-SR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S2SD-10-24C-S-12.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-10-24C-S-12.00-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4500 | Buy Now |
DISTI #
S2SD-10-24C-S-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.3m 20 Position Discrete Wire Housing Receptacle - Bulk (Alt: S2SD-10-24C-S-12.0) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4816 / $15.7460 | Buy Now |
DISTI #
200-S2SD1024CS1200SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye(TM) Double Row Discrete Wire Cable Assembly | 0 |
|
$10.1900 / $15.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7300 / $20.4000 | Buy Now |
DISTI #
000000000006171649
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$11.3700 / $15.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7300 / $20.4000 | Buy Now |
Part Details for S2SD-10-24C-S-12.00-SR
S2SD-10-24C-S-12.00-SR CAD Models
S2SD-10-24C-S-12.00-SR Part Data Attributes
|
S2SD-10-24C-S-12.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-10-24C-S-12.00-SR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 111 Weeks | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |