Part Details for S2SD-05-24C-L-40.00-DR-NDX by Samtec Inc
Results Overview of S2SD-05-24C-L-40.00-DR-NDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S2SD-05-24C-L-40.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-05-24C-L-40.00-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0000 | Buy Now |
DISTI #
S2SD-05-24C-L-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 1.02m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S2SD-05-24C-L-40.0) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4112 / $18.3948 | Buy Now |
DISTI #
200-D0524CL4000DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye(TM) Double Row Discrete Wire Cable Assembly | 0 |
|
$11.9300 / $18.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5700 / $23.8300 | Buy Now |
DISTI #
000000000006171569
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$13.2900 / $18.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.5700 / $23.8300 | Buy Now |