Part Details for S2SC4617G by onsemi
Results Overview of S2SC4617G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2SC4617G Information
S2SC4617G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for S2SC4617G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9734
|
Newark | Trans, Npn, 50V, 0.1A, 150Deg C, 0.125W Rohs Compliant: Yes |Onsemi S2SC4617G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10009 |
|
$0.1490 / $0.2880 | Buy Now |
DISTI #
76T8026
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi S2SC4617G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0780 | Buy Now |
DISTI #
S2SC4617GOSCT-ND
|
DigiKey | TRANS NPN 50V 0.1A SC75 SOT416 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4048 In Stock |
|
$0.0500 / $0.3700 | Buy Now |
DISTI #
863-S2SC4617G
|
Mouser Electronics | Bipolar Transistors - BJT SSP SC75 GP XSTR 50V RoHS: Compliant | 1375 |
|
$0.0520 / $0.3300 | Buy Now |
DISTI #
V72:2272_07289844
|
Arrow Electronics | Trans GP BJT NPN 50V 0.1A 125mW Automotive AEC-Q101 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2229 Container: Cut Strips | Americas - 8324 |
|
$0.0513 / $0.1584 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 50V 0.1A 3-Pin SOT-416 T/R RoHS: Compliant | 0 |
|
$0.0484 / $0.0548 | Buy Now |
DISTI #
87650753
|
Verical | Trans GP BJT NPN 50V 0.1A 125mW Automotive AEC-Q101 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.0503 | Buy Now |
DISTI #
62836449
|
Verical | Trans GP BJT NPN 50V 0.1A 125mW Automotive AEC-Q101 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2229 | Americas - 8324 |
|
$0.0513 / $0.0577 | Buy Now |
DISTI #
S2SC4617G
|
IBS Electronics | S2SC4617G by ONSEMI is an NPN BJT transistor with 50V collector-emitter voltage, 0.1A max current, 125mW power dissipation, 180MHz frequency, in a 3-pin SOT-416 package, ideal for automotive use. Min Qty: 3000 Package Multiple: 1 | 12000 |
|
$0.0592 / $0.0632 | Buy Now |
DISTI #
S2SC4617G
|
Avnet Asia | Bipolar (BJT) Single Transistor, NPN, 50 V, 100 mA, 125 mW, SC-75, Surface Mount (Alt: S2SC4617G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0471 / $0.0526 | Buy Now |
Part Details for S2SC4617G
S2SC4617G CAD Models
S2SC4617G Part Data Attributes
|
S2SC4617G
onsemi
Buy Now
Datasheet
|
Compare Parts:
S2SC4617G
onsemi
NPN Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.125 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
S2SC4617G Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
-
Implement a robust thermal management system, ensure proper PCB design, and follow the recommended operating conditions. Also, consider using a thermal interface material (TIM) between the device and heat sink.
-
Choose a heat sink with a high thermal conductivity material (e.g., copper or aluminum), a large surface area, and a low thermal resistance. Ensure the heat sink is compatible with the device's package and thermal interface material.
-
Follow the recommended power-up sequence: VCC, then VDD, and finally VIN. Ensure a soft-start circuit to prevent inrush currents and voltage overshoots.
-
Keep sensitive analog traces away from noisy digital traces, use a solid ground plane, and implement a shielded layout for the device. Ensure a low-impedance path for the device's power and ground connections.