Part Details for S2S1 by Teccor
Results Overview of S2S1 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2S1 Information
S2S1 by Teccor is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for S2S1
S2S1 CAD Models
S2S1 Part Data Attributes
|
S2S1
Teccor
Buy Now
Datasheet
|
Compare Parts:
S2S1
Teccor
Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, COMPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | SMALL OUTLINE, R-PDSO-C3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 0.012 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PDSO-C3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.002 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SCR |
Alternate Parts for S2S1
This table gives cross-reference parts and alternative options found for S2S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT149G | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, PLASTIC, SC-43, SOT-54 (TO-92) VARIANT, 3 PIN | S2S1 vs BT149G |
2N889 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 350mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-18 | S2S1 vs 2N889 |
EC103B1 | Teccor | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | S2S1 vs EC103B1 |
MCR22-3 | Motorola Mobility LLC | Check for Price | 1.5A, 100V, SCR, TO-226AA | S2S1 vs MCR22-3 |
EC103C1 | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | S2S1 vs EC103C1 |
2N5063 | Texas Instruments | Check for Price | 0.8A, 150V, SCR, TO-92 | S2S1 vs 2N5063 |
S201E | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 1A I(T)RMS, 1000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | S2S1 vs S201E |
FS0111DN00RB | Fagor Electrónica | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 500mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, PLASTIC PACKAGE-4 | S2S1 vs FS0111DN00RB |
TCR22-2 | Teccor | Check for Price | Silicon Controlled Rectifier, 1.5A I(T)RMS, 1500mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | S2S1 vs TCR22-2 |
2N6564 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 255mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-92 | S2S1 vs 2N6564 |