-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4PST, Momentary, 0.008A (Coil), 24VDC (Coil), 202mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2EB-24V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2787184
|
Farnell | RELAY, DPST-NO/NC, 24VDC, 4A, TH RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Each | 22 |
|
$14.4262 / $17.5582 | Buy Now |
DISTI #
255-1740-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 4A 24V Min Qty: 1 Lead time: 24 Weeks Container: Box |
954 In Stock |
|
$9.2805 / $13.1400 | Buy Now |
DISTI #
S2EB-24V
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 3ADC/4AAC 24VDC 2.85KOhm Through Hole - Bulk (Alt: S2EB-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0854 / $9.4342 | Buy Now |
DISTI #
769-S2EB-24V
|
Mouser Electronics | General Purpose Relays 4A 24VDC 2P-NO 2P-NC AMBER SEAL PCB RoHS: Compliant | 79 |
|
$9.4600 / $13.5100 | Buy Now |
DISTI #
70158682
|
RS | Relay, 4 A (AC), 3 A (DC) (Max.), 24 VDC, PCB, 8.4 mA (Nom.), PC Board, -40 C Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 92 |
|
$13.1600 / $16.4500 | Buy Now |
|
Future Electronics | S Series 4 A 4PST 24 VDC Through Hole Polarized Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Tray | 843Tray |
|
$7.2300 / $7.5900 | Buy Now |
|
Future Electronics | S Series 4 A 4PST 24 VDC Through Hole Polarized Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Box | 0Box |
|
$7.7700 / $8.1600 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT RoHS: Compliant |
140 In Stock |
|
$6.9500 / $12.7100 | Buy Now |
DISTI #
87353664
|
Verical | Power Relay 24VDC 3DC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 752 |
|
$13.7900 / $15.3860 | Buy Now |
DISTI #
87482027
|
Verical | Power Relay 24VDC 3DC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2446 | Americas - 600 |
|
$9.2708 / $11.0838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2EB-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S2EB-24V
Panasonic Electronic Components
Power/Signal Relay, 4PST, Momentary, 0.008A (Coil), 24VDC (Coil), 202mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | POLARIZED | |
Body Breadth | 12 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 202 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2850 Ω | |
Coil Voltage(DC)-Max | 44 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@48VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 12 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; BULK | |
Physical Dimension | 28mm x 12mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A,B | |
Relay Function | 4PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
The maximum switching frequency of the S2EB-24V relay is 20 Hz. However, it's recommended to consult with Panasonic's application engineers to determine the suitable switching frequency for your specific application.
The S2EB-24V relay is designed to operate in temperatures ranging from -40°C to 85°C. However, the relay's performance and lifespan may be affected at extreme temperatures. It's recommended to consult with Panasonic's application engineers to determine the relay's suitability for your specific application.
Panasonic recommends a minimum spacing of 1.5 mm between the relay and other components on the PCB to ensure proper heat dissipation and to prevent electrical interference. It's also recommended to follow Panasonic's recommended PCB layout guidelines to ensure optimal performance and reliability.
The S2EB-24V relay is designed to withstand vibrations up to 10 G (10-2000 Hz). However, it's recommended to consult with Panasonic's application engineers to determine the relay's suitability for your specific application and to discuss any necessary precautions or modifications.
The expected lifespan of the S2EB-24V relay is 100,000 cycles at 20°C, with a maximum of 10,000 cycles at 85°C. However, the actual lifespan may vary depending on the application, operating conditions, and maintenance.