Part Details for S2A by Vishay Semiconductors
Results Overview of S2A by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2A Information
S2A by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.5 A, 50 V, SILICON, RECTIFIER DIODE | 4427 |
|
$0.0520 / $0.1600 | Buy Now |
|
Quest Components | 1.5 A, 50 V, SILICON, RECTIFIER DIODE | 48 |
|
$0.1750 / $0.3500 | Buy Now |
Part Details for S2A
S2A CAD Models
S2A Part Data Attributes
|
S2A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S2A
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Package Description | PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
S2A Frequently Asked Questions (FAQ)
-
The recommended PCB layout for S2A involves keeping the input and output pins separate, using a ground plane, and minimizing the length of the input and output traces to reduce parasitic inductance and capacitance.
-
To ensure the S2A is properly biased, make sure to provide a stable voltage supply, use a suitable bias resistor, and ensure the input voltage is within the recommended range (typically 0.5V to 2.5V).
-
The maximum allowable power dissipation for S2A is typically 250mW, but this can vary depending on the specific package and operating conditions. Be sure to check the datasheet for specific details.
-
To handle ESD protection for S2A, use ESD protection devices such as TVS diodes or ESD arrays, and follow proper handling and storage procedures to prevent damage from electrostatic discharge.
-
The recommended operating temperature range for S2A is typically -40°C to 125°C, but this can vary depending on the specific package and application. Be sure to check the datasheet for specific details.