Part Details for S2A by Shanghai Lunsure Electronic Technology Co Ltd
Results Overview of S2A by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2A Information
S2A by Shanghai Lunsure Electronic Technology Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S2A
S2A CAD Models
S2A Part Data Attributes
|
S2A
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S2A
Shanghai Lunsure Electronic Technology Co Ltd
Rectifier Diode, 1 Element, 1.5A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES |
Alternate Parts for S2A
This table gives cross-reference parts and alternative options found for S2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S2A | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), | S2A vs S2A |
GNOA | Surge Components Inc | Check for Price | Rectifier Diode, | S2A vs GNOA |
GROA | Surge Components Inc | Check for Price | Rectifier Diode, | S2A vs GROA |
GROAA | Surge Components Inc | Check for Price | Rectifier Diode, | S2A vs GROAA |
GDGS56A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DIE | S2A vs GDGS56A |
SM5391PL-TP | Micro Commercial Components | Check for Price | Rectifier Diode, | S2A vs SM5391PL-TP |
SFR151 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM) | S2A vs SFR151 |
RS2A | Taitron Components Inc | Check for Price | Rectifier Diode, | S2A vs RS2A |
S2A | Taitron Components Inc | Check for Price | Rectifier Diode, | S2A vs S2A |
SODF151T-SH | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN | S2A vs SODF151T-SH |