-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Capacity Standard Size Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2A by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9368
|
Newark | Switch, Toggle, Spdt, 20A, 250Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$6.6800 / $7.7100 | Buy Now |
DISTI #
360-3458-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
335 In Stock |
|
$5.9501 / $9.2700 | Buy Now |
DISTI #
633-S2A
|
Mouser Electronics | Toggle Switches ON-NONE-ON SPDT SOLDER LUG RoHS: Compliant | 887 |
|
$5.9500 / $8.4700 | Buy Now |
DISTI #
70192206
|
RS | Switch, Toggle, SPST, ON-NONE-ON, Non-Illum,17.50mm Act,15A,125VAC, Solder Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 |
|
$6.6700 / $8.5500 | Buy Now |
|
Future Electronics | S Series SPDT On-None-On Solder Lug Medium Capacity Standard Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$6.3100 / $6.3800 | Buy Now |
DISTI #
87353631
|
Verical | Switch Toggle ON None ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads Min Qty: 7 Package Multiple: 1 | Americas - 24 |
|
$8.3720 / $10.4160 | Buy Now |
DISTI #
S2A
|
TTI | Toggle Switches ON-NONE-ON SPDT SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.1600 / $7.5700 | Buy Now |
DISTI #
S2A
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 6A/250VAC, 20A/30VDC, S, panel Min Qty: 1 | 25 |
|
$6.9700 / $9.9600 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 182 |
|
$5.8100 / $8.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S2A
NKK Switches
Medium Capacity Standard Size Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Length | 0.689 inch | |
Actuator Type | LEVER | |
Body Breadth | 18 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 30 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.394 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating I Load | 8A@125VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP68; WATER PROOF | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.224 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for S2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S302F | NKK Switches | $12.8523 | Medium/High Capacity Standard Size Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.250" (6.3mm); panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15 | S2A vs S302F |
S302 | NKK Switches | $8.8135 | Medium/High Capacity Standard Size Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15 | S2A vs S302 |