Part Details for S29PL032J55BFW15 by Cypress Semiconductor
Results Overview of S29PL032J55BFW15 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29PL032J55BFW15 Information
S29PL032J55BFW15 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for S29PL032J55BFW15
S29PL032J55BFW15 CAD Models
S29PL032J55BFW15 Part Data Attributes
|
S29PL032J55BFW15
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29PL032J55BFW15
Cypress Semiconductor
Flash, 2MX16, 55ns, PBGA56, 7 X 9 MM, FBGA-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TFBGA, BGA56,8X8,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,62 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA56,8X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for S29PL032J55BFW15
This table gives cross-reference parts and alternative options found for S29PL032J55BFW15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL032J55BFW15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29PL032J55BAI130 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 55ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 | S29PL032J55BFW15 vs S29PL032J55BAI130 |
S29PL032J55BAW153 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 55ns, PBGA56, FBGA-56 | S29PL032J55BFW15 vs S29PL032J55BAW153 |
S29PL032J55BFI152 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 55ns, PBGA56, FBGA-56 | S29PL032J55BFW15 vs S29PL032J55BFI152 |
S29PL032J55BAI152 | Spansion | Check for Price | Flash, 2MX16, 55ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 | S29PL032J55BFW15 vs S29PL032J55BAI152 |
S29PL032J55BAW151 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 55ns, PBGA56, FBGA-56 | S29PL032J55BFW15 vs S29PL032J55BAW151 |
S29PL032J55BAI15 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 55ns, PBGA56, 7 X 9 MM, FBGA-56 | S29PL032J55BFW15 vs S29PL032J55BAI15 |
S29PL032J55BFW151 | Spansion | Check for Price | Flash, 2MX16, 55ns, PBGA56, 7 X 9 MM, LEAD FREE, FBGA-56 | S29PL032J55BFW15 vs S29PL032J55BFW151 |
S29PL032J55BAW151 | Spansion | Check for Price | Flash, 2MX16, 55ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 | S29PL032J55BFW15 vs S29PL032J55BAW151 |
S29PL032J55BFI151 | Spansion | Check for Price | Flash, 2MX16, 55ns, PBGA56, 7 X 9 MM, LEAD FREE, FBGA-56 | S29PL032J55BFW15 vs S29PL032J55BFI151 |
S29PL032J55BAI131 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 55ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 | S29PL032J55BFW15 vs S29PL032J55BAI131 |