Part Details for S29JL032J70TFI220 by Cypress Semiconductor
Results Overview of S29JL032J70TFI220 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29JL032J70TFI220 Information
S29JL032J70TFI220 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29JL032J70TFI220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8642
|
Newark | Flash Memory, 32Mbit, Tsop-48, Flash Memory Type:Parallel Nor, Memory Size:32Mbit, Flash Memory Configuration:4M X 8Bit/2M X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Clock Frequency:-, Rohs Compliant: Yes |Cypress Infineon Technologies S29JL032J70TFI220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for S29JL032J70TFI220
S29JL032J70TFI220 CAD Models
S29JL032J70TFI220 Part Data Attributes
|
S29JL032J70TFI220
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29JL032J70TFI220
Cypress Semiconductor
Flash, 2MX16, 70ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29JL032J70TFI220
This table gives cross-reference parts and alternative options found for S29JL032J70TFI220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032J70TFI220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29DL322GB70EI | AMD | Check for Price | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | S29JL032J70TFI220 vs AM29DL322GB70EI |
AM29DL322DB70EI | AMD | Check for Price | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | S29JL032J70TFI220 vs AM29DL322DB70EI |
S29JL032J70TFI220 | Spansion | Check for Price | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | S29JL032J70TFI220 vs S29JL032J70TFI220 |
MBM29DL32BF70TN | FUJITSU Semiconductor Limited | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, PLASTIC, TSOP1-48 | S29JL032J70TFI220 vs MBM29DL32BF70TN |
A29DL322UV-70U | AMIC Technology | Check for Price | Flash, 2MX16, 70ns, PDSO48 | S29JL032J70TFI220 vs A29DL322UV-70U |
S29JL032J70TFI220 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the S29JL032J70TFI220 is 2.7V to 3.6V.
-
The hold signal (HOLD#) should be asserted low to pause the current operation and de-asserted high to resume the operation. During hold, the device will tri-state its outputs and ignore any input signals.
-
The write protect (WP#) signal is used to prevent accidental writes to the device. When WP# is asserted low, the device will ignore any write commands. To use WP#, tie it to VCC or VSS to enable or disable write protection, respectively.
-
The S29JL032J70TFI220 is a 32Mb (2M x 16-bit) flash memory device, organized as 2048 blocks of 16K bytes each.
-
The S29JL032J70TFI220 supports up to 100,000 erase cycles per block.