Part Details for S29GL512T10FHI030 by Infineon Technologies AG
Results Overview of S29GL512T10FHI030 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL512T10FHI030 Information
S29GL512T10FHI030 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL512T10FHI030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL512T10FHI030-ND
|
DigiKey | IC FLASH 512MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
360 In Stock |
|
$6.6875 / $7.8800 | Buy Now |
DISTI #
S29GL512T10FHI030
|
Avnet Americas | NOR Flash 512Mbit 32M X 16Bit/64M X 8Bit Parallel 100ns 64-Pin FBGA - Trays (Alt: S29GL512T10FHI030) RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 20 |
|
$6.4731 / $6.9014 | Buy Now |
DISTI #
S29GL512T10FHI030
|
Avnet Americas | NOR Flash 512Mbit 32M X 16Bit/64M X 8Bit Parallel 100ns 64-Pin FBGA - Trays (Alt: S29GL512T10FHI030) RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1800 Partner Stock |
|
$4.9471 / $5.2655 | Buy Now |
DISTI #
727-S29GL512T10FH030
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 192 |
|
$7.6500 / $10.8600 | Buy Now |
DISTI #
86010889
|
Verical | NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 100ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2201 | Americas - 360 |
|
$8.7750 | Buy Now |
DISTI #
86024854
|
Verical | NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 100ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2101 | Americas - 141 |
|
$8.7750 | Buy Now |
|
Rochester Electronics | S29GL512T - 512-Mbit (64 Mbyte), 3.0V, GL-T Eclipse Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 501 |
|
$5.6200 / $7.0200 | Buy Now |
DISTI #
ICPROM10602
|
Rutronik | Parallel NOR 512Mb FPGA64 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 2120 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$13.7800 | Buy Now |
DISTI #
SP005670885
|
EBV Elektronik | NOR Flash 512Mbit 32M X 16Bit64M X 8Bit Parallel 100ns 64Pin FBGA (Alt: SP005670885) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL512T10FHI030
S29GL512T10FHI030 CAD Models
S29GL512T10FHI030 Part Data Attributes
|
S29GL512T10FHI030
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL512T10FHI030
Infineon Technologies AG
Flash, 32MX16, 100ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
S29GL512T10FHI030 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL512T10FHI030 is -40°C to +85°C.
-
The HOLD# signal should be asserted low to pause the current operation and de-asserted high to resume the operation. During hold, the device will tri-state its outputs and ignore any input signals.
-
The WP# signal is used to prevent accidental writes to the device. When WP# is asserted low, the device will ignore any write commands and protect the contents of the memory.
-
The device density is 512 Mbits, and it is organized as 64 M x 8 bits or 32 M x 16 bits.
-
The typical programming time for the S29GL512T10FHI030 is 10-15 seconds for a full chip erase, and 10-20 μs for a single byte or word program operation.