-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX16, 100ns, PBGA64,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL512T10FHI010 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2749805
|
Farnell | FLASH MEMORY, 512MBIT, 100NS, FBGA-64 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 900 |
|
$6.2360 / $7.3904 | Buy Now |
DISTI #
448-S29GL512T10FHI010-ND
|
DigiKey | IC FLASH 512MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1508 In Stock |
|
$6.6875 / $8.3700 | Buy Now |
DISTI #
S29GL512T10FHI010
|
Avnet Americas | NOR Flash Parallel 3V 512Mbit 64M/32M x 8bit/16bit 100ns 64-Pin FBGA Tray - Trays (Alt: S29GL512T10FHI010) RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 900 |
|
$6.4731 / $6.9014 | Buy Now |
DISTI #
S29GL512T10FHI010
|
Avnet Americas | NOR Flash Parallel 3V 512Mbit 64M/32M x 8bit/16bit 100ns 64-Pin FBGA Tray - Trays (Alt: S29GL512T10FHI010) RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 6789 Partner Stock |
|
$5.6757 | Buy Now |
DISTI #
727-29GL512T10FHI010
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 2928 |
|
$6.6800 / $7.9400 | Buy Now |
DISTI #
87018367
|
Verical | NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 100ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2301 | Americas - 1800 |
|
$8.7750 | Buy Now |
DISTI #
79931167
|
Verical | NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 100ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2316 | Americas - 1485 |
|
$5.9600 / $7.3600 | Buy Now |
DISTI #
88210896
|
Verical | NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 100ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2512 | Americas - 585 |
|
$8.4650 / $9.0242 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$14.4788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29GL512T10FHI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL512T10FHI010
Infineon Technologies AG
Flash, 32MX16, 100ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for S29GL512T10FHI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512T10FHI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL512T10FHI010 | Cypress Semiconductor | Check for Price | Flash, 32MX16, 100ns, PBGA64, FBGA-64 | S29GL512T10FHI010 vs S29GL512T10FHI010 |
The S29GL512T10FHI010 has an operating temperature range of -40°C to 125°C.
The HOLD# signal should be asserted low to pause the current operation, and de-asserted high to resume the operation.
The WP# signal is used to prevent accidental writes to the device. When WP# is low, the device is write-protected.
To perform a sector erase, send the erase command (0x60) followed by the sector address, and then wait for the erase operation to complete.
The recommended power-up sequence is to apply VCC first, followed by VPP, and then the clock signal.