Part Details for S29GL256N10FFI010 by Cypress Semiconductor
Results Overview of S29GL256N10FFI010 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL256N10FFI010 Information
S29GL256N10FFI010 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for S29GL256N10FFI010
S29GL256N10FFI010 CAD Models
S29GL256N10FFI010 Part Data Attributes
|
S29GL256N10FFI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL256N10FFI010
Cypress Semiconductor
Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 11 mm |
S29GL256N10FFI010 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL256N10FFI010 is -40°C to +85°C.
-
The hold signal (HOLD#) should be asserted low to pause the current operation and de-asserted high to resume the operation.
-
The write protect (WP#) pin is used to prevent accidental writes to the device. When WP# is low, the device is in write-protect mode, and when WP# is high, the device is in normal operation mode.
-
To perform a sector erase operation, send the erase command (0x60) followed by the sector address to be erased. The device will then erase the specified sector.
-
The reset (RESET#) pin is used to reset the device to its power-on state. When RESET# is low, the device is in reset mode, and when RESET# is high, the device is in normal operation mode.