Part Details for S29GL128S90TFI020 by Infineon Technologies AG
Results Overview of S29GL128S90TFI020 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL128S90TFI020 Information
S29GL128S90TFI020 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL128S90TFI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL128S90TFI020-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
325 In Stock |
|
$4.1446 / $5.2300 | Buy Now |
DISTI #
797-29GL128S90TFI020
|
Mouser Electronics | NOR Flash 128Mb 3V 90ns Parallel NOR Flash RoHS: Compliant | 6162 |
|
$4.2300 / $5.2300 | Buy Now |
DISTI #
87018369
|
Verical | NOR Flash Parallel 3V/3.3V 128M-bit 8M x 16 90ns 56-Pin TSOP Tray RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2301 | Americas - 500 |
|
$3.9875 / $4.4250 | Buy Now |
DISTI #
86918118
|
Verical | NOR Flash Parallel 3V/3.3V 128M-bit 8M x 16 90ns 56-Pin TSOP Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2437 | Americas - 471 |
|
$4.1400 / $5.0200 | Buy Now |
|
Rochester Electronics | S29GL128S - 128-Mbit (16 Mbyte), 3.0V, GL-S Flash Memory RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 500 |
|
$2.8300 / $3.5400 | Buy Now |
DISTI #
S29GL128S90TFI020
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 471 |
|
$3.3600 / $5.0200 | Buy Now |
DISTI #
SP005667597
|
EBV Elektronik | NOR Flash Parallel 3V33V 128Mbit 8M x 16bit 90ns 56Pin TSOP Tray (Alt: SP005667597) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL128S90TFI020
S29GL128S90TFI020 CAD Models
S29GL128S90TFI020 Part Data Attributes
|
S29GL128S90TFI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128S90TFI020
Infineon Technologies AG
Flash, 16MX8, 90ns, PDSO56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.78,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128S90TFI020
This table gives cross-reference parts and alternative options found for S29GL128S90TFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128S90TFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL128S90TFI010 | Spansion | Check for Price | Flash, 16MX8, 90ns, PDSO56, LEAD FREE, PACKAGE | S29GL128S90TFI020 vs S29GL128S90TFI010 |
S29GL128S90TFI020 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL128S90TFI020 is -40°C to +125°C.
-
The HOLD# signal should be asserted low to pause the current operation, and de-asserted high to resume the operation.
-
The WP# signal is used to prevent accidental writes to the device. When WP# is low, the device is write-protected.
-
To perform a sector erase, send the erase command (0x60) followed by the sector address, and then wait for the erase operation to complete.
-
The recommended power-up sequence is to apply VCC first, followed by VPP, and then the clock signal.