Part Details for S29GL128S90TFI010 by Cypress Semiconductor
Results Overview of S29GL128S90TFI010 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL128S90TFI010 Information
S29GL128S90TFI010 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL128S90TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-S29GL128S90TFI010-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 56TSOP Min Qty: 150 Container: Tray MARKETPLACE PRODUCT |
982 In Stock |
|
$4.1400 | Buy Now |
|
Quest Components | 296 |
|
$8.0048 / $11.2568 | Buy Now | |
|
Flip Electronics | Stock, ship today | 982 |
|
RFQ | |
|
LCSC | 33MHz TSOP-56-18.5mm NOR FLASH ROHS | 2 |
|
$4.0780 / $5.6637 | Buy Now |
Part Details for S29GL128S90TFI010
S29GL128S90TFI010 CAD Models
S29GL128S90TFI010 Part Data Attributes
|
S29GL128S90TFI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL128S90TFI010
Cypress Semiconductor
Flash, 16MX8, 90ns, PDSO56, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128S90TFI010
This table gives cross-reference parts and alternative options found for S29GL128S90TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128S90TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL128S90TFI023 | Spansion | Check for Price | Flash, 16MX8, 90ns, PDSO56, LEAD FREE, PACKAGE | S29GL128S90TFI010 vs S29GL128S90TFI023 |
S29GL128S90TFI010 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the S29GL128S90TFI010 is 133 MHz.
-
The hold signal (HOLD#) should be asserted low to pause the current operation and de-asserted high to resume the operation.
-
The write protect (WP#) signal is used to prevent accidental writes to the device. When WP# is low, the device is in write-protect mode.
-
To perform a sector erase operation, send the erase command (0x20) followed by the sector address to be erased.
-
The reset (RESET#) signal is used to reset the device to its default state. When RESET# is low, the device is in reset mode.