-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX8, 90ns, PBGA64,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL128S90FHI010 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL128S90FHI010-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
431 In Stock |
|
$4.1381 / $5.2400 | Buy Now |
DISTI #
S29GL128S90FHI010
|
Avnet Americas | - Trays (Alt: S29GL128S90FHI010) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.6855 / $4.0095 | Buy Now |
DISTI #
727-S29GL128S90FHI01
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 227 |
|
$3.3700 / $4.0700 | Buy Now |
DISTI #
SP005665199
|
EBV Elektronik | (Alt: SP005665199) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29GL128S90FHI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128S90FHI010
Infineon Technologies AG
Flash, 16MX8, 90ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
The S29GL128S90FHI010 has an operating temperature range of -40°C to +85°C.
The HOLD# signal should be asserted low to pause the current read or write operation. De-asserting HOLD# resumes the operation from where it was paused.
The WP# signal is used to protect the entire memory array or specific sectors from being written or erased. When WP# is asserted low, the corresponding sectors are write-protected.
The S29GL128S90FHI010 has a density of 128 Mbits and is organized as 8192K x 16 bits.
The typical programming time for the S29GL128S90FHI010 is 10-15 seconds for a full chip erase, and 10-20 microseconds for a byte program operation.