Part Details for S29GL128S11TFIV10 by Spansion
Results Overview of S29GL128S11TFIV10 by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL128S11TFIV10 Information
S29GL128S11TFIV10 by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL128S11TFIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 128-Mbit (16 Mbyte), 3.0V, GL-S Flash Memory RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 45 |
|
$2.8300 / $3.5400 | Buy Now |
Part Details for S29GL128S11TFIV10
S29GL128S11TFIV10 CAD Models
S29GL128S11TFIV10 Part Data Attributes
|
S29GL128S11TFIV10
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL128S11TFIV10
Spansion
Flash, 16MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128S11TFIV10
This table gives cross-reference parts and alternative options found for S29GL128S11TFIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128S11TFIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL128S11TFIV13 | Spansion | Check for Price | Flash, 16MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | S29GL128S11TFIV10 vs S29GL128S11TFIV13 |
S29GL128S11TFIV23 | Spansion | Check for Price | Flash, 16MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | S29GL128S11TFIV10 vs S29GL128S11TFIV23 |
S29GL128S11TFIV10 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL128S11TFIV10 is -40°C to +85°C.
-
The HOLD# signal should be asserted low to pause the current read or write operation. De-asserting HOLD# resumes the operation from where it was paused.
-
The recommended power-up sequence is to apply VCC first, followed by VCCQ, and then the clock signal (CLK).
-
The device density and configuration can be determined by reading the Device ID (0x01C2) and the Configuration Register (0x02).
-
The WP# signal is used to protect the status register and the configuration register from being written. When WP# is low, these registers are write-protected.