Part Details for S29GL128P90TFIR20 by Infineon Technologies AG
Results Overview of S29GL128P90TFIR20 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL128P90TFIR20 Information
S29GL128P90TFIR20 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL128P90TFIR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL128P90TFIR20
|
Avnet Americas | Flash Mem Parallel 3V/3.3V 128M-Bit 16M x 8/8M x 16 90ns 56-Pin TSOP Tray - Trays (Alt: S29GL128P90TFIR20) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
S29GL128P90TFIR20
|
TME | IC: FLASH memory, 128MbFLASH, CFI,parallel, TSOP56, parallel Min Qty: 1 | 0 |
|
$9.3600 / $12.6200 | RFQ |
DISTI #
SP005671177
|
EBV Elektronik | Flash Mem Parallel 3V33V 128MBit 16M x 88M x 16 90ns 56Pin TSOP Tray (Alt: SP005671177) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL128P90TFIR20
S29GL128P90TFIR20 CAD Models
S29GL128P90TFIR20 Part Data Attributes
|
S29GL128P90TFIR20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128P90TFIR20
Infineon Technologies AG
Flash, 128MX1, 90ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 1 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128P90TFIR20
This table gives cross-reference parts and alternative options found for S29GL128P90TFIR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P90TFIR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL128P90TFIR10 | Infineon Technologies AG | $8.4517 | Flash, 128MX1, 90ns, PDSO56, TSOP-56 | S29GL128P90TFIR20 vs S29GL128P90TFIR10 |
S29GL128P90TFIR20 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 90ns, PDSO56, TSOP-56 | S29GL128P90TFIR20 vs S29GL128P90TFIR20 |
S29GL128P90TAIR23 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 90ns, PDSO56, TSOP-56 | S29GL128P90TFIR20 vs S29GL128P90TAIR23 |
S29GL128P90TFCR10 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 90ns, PDSO56, TSOP-56 | S29GL128P90TFIR20 vs S29GL128P90TFCR10 |
S29GL128P90TFIR20 Frequently Asked Questions (FAQ)
-
The S29GL128P90TFIR20 has an operating temperature range of -40°C to +85°C.
-
The HOLD# signal should be asserted low to pause the current operation, and de-asserted high to resume the operation.
-
The WP# signal is used to prevent accidental writes to the device. When WP# is low, the device is write-protected.
-
To perform a sector erase, send the erase command (0x60) followed by the sector address, and then wait for the erase operation to complete.
-
The recommended power-up sequence is to apply VCC first, followed by VPP, and then the clock signal.