Part Details for S29GL128P11FFIV22 by Cypress Semiconductor
Results Overview of S29GL128P11FFIV22 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL128P11FFIV22 Information
S29GL128P11FFIV22 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for S29GL128P11FFIV22
S29GL128P11FFIV22 CAD Models
S29GL128P11FFIV22 Part Data Attributes
|
S29GL128P11FFIV22
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL128P11FFIV22
Cypress Semiconductor
Flash, 128MX1, 110ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 1 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL128P11FFIV22
This table gives cross-reference parts and alternative options found for S29GL128P11FFIV22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P11FFIV22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL128P11FFIV10 | Infineon Technologies AG | Check for Price | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | S29GL128P11FFIV22 vs S29GL128P11FFIV10 |
S29GL128P11FAI020 | Spansion | Check for Price | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | S29GL128P11FFIV22 vs S29GL128P11FAI020 |
S29GL128P11FFI012 | Spansion | Check for Price | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | S29GL128P11FFIV22 vs S29GL128P11FFI012 |
S29GL128P11FAI013 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | S29GL128P11FFIV22 vs S29GL128P11FAI013 |
S29GL128P11FAI012 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | S29GL128P11FFIV22 vs S29GL128P11FAI012 |
S29GL128P11FFI010 | Infineon Technologies AG | Check for Price | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | S29GL128P11FFIV22 vs S29GL128P11FFI010 |
S29GL128P11FFI023 | Spansion | Check for Price | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | S29GL128P11FFIV22 vs S29GL128P11FFI023 |
S29GL128P11FFI020 | Infineon Technologies AG | Check for Price | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | S29GL128P11FFIV22 vs S29GL128P11FFI020 |
S29GL128P11FFIV20 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | S29GL128P11FFIV22 vs S29GL128P11FFIV20 |
S29GL128P11FAI012 | Spansion | Check for Price | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | S29GL128P11FFIV22 vs S29GL128P11FAI012 |