Part Details for S29GL064S70FHI010 by Infineon Technologies AG
Results Overview of S29GL064S70FHI010 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL064S70FHI010 Information
S29GL064S70FHI010 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL064S70FHI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5987
|
Newark | Flash Memory, 64Mbit, 85Deg C, Bga-64, Flash Memory Type:Parallel Nor, Memory Configuration:8M X 8Bit, Interfaces:Cfi, Parallel, Ic Case/Package:Bga, No. Of Pins:64Pins, Clock Frequency Max:-, Access Time:70Ns Rohs Compliant: Yes |Infineon S29GL064S70FHI010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 888 |
|
$2.7500 / $3.7900 | Buy Now |
DISTI #
448-S29GL064S70FHI010-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
570 In Stock |
|
$2.7125 / $3.2900 | Buy Now |
DISTI #
S29GL064S70FHI010
|
Avnet Americas | - Trays (Alt: S29GL064S70FHI010) RoHS: Compliant Min Qty: 182 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1346 Partner Stock |
|
$3.4307 / $3.6515 | Buy Now |
DISTI #
S29GL064S70FHI010
|
Avnet Americas | - Trays (Alt: S29GL064S70FHI010) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.6255 / $2.7993 | Buy Now |
DISTI #
797-S29GL064S70FHI01
|
Mouser Electronics | NOR Flash 64Mb, 3.0V Parallel NOR Flash RoHS: Compliant | 884 |
|
$2.7100 / $3.2900 | Buy Now |
DISTI #
81020923
|
Verical | NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 6832 |
|
$2.9923 / $3.1415 | Buy Now |
DISTI #
80331241
|
Verical | NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 900 |
|
$2.9300 / $3.0500 | Buy Now |
DISTI #
87801979
|
Verical | NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 2201 | Americas - 250 |
|
$3.5625 | Buy Now |
|
Rochester Electronics | S29GL064S - (8 Mbyte), 3.0V, Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$2.2800 / $2.8500 | Buy Now |
DISTI #
S29GL064S70FHI010
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 900 |
|
$2.5700 / $3.2700 | Buy Now |
Part Details for S29GL064S70FHI010
S29GL064S70FHI010 CAD Models
S29GL064S70FHI010 Part Data Attributes
|
S29GL064S70FHI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL064S70FHI010
Infineon Technologies AG
Flash, 4MX16, 70ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Seated Height-Max | 1.4 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm | |
Write Cycle Time-Max (tWC) | 0.00006 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S29GL064S70FHI010
This table gives cross-reference parts and alternative options found for S29GL064S70FHI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064S70FHI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL064S70FHA013 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 70ns, PBGA64, FBGA-64 | S29GL064S70FHI010 vs S29GL064S70FHA013 |
S29GL064S70FHI010 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL064S70FHI010 is -40°C to +85°C.
-
The HOLD# signal should be asserted low to pause the current operation and de-asserted high to resume the operation. During hold, the device will tri-state its outputs and ignore any input signals.
-
The WP# signal is used to prevent accidental writes to the device. When WP# is asserted low, the device will ignore any write commands and protect the data from being modified.
-
To perform a sector erase operation, send the erase command (0x20) followed by the sector address. The device will then erase the entire sector.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. This ensures proper device initialization and prevents latch-up.