Part Details for S29GL064N90TFI033 by Infineon Technologies AG
Results Overview of S29GL064N90TFI033 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL064N90TFI033 Information
S29GL064N90TFI033 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL064N90TFI033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL064N90TFI033
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 48-Pin TSOP T/R - Tape and Reel (Alt: S29GL064N90TFI033) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 242 Partner Stock |
|
$8.7010 / $9.2610 | Buy Now |
Part Details for S29GL064N90TFI033
S29GL064N90TFI033 CAD Models
S29GL064N90TFI033 Part Data Attributes
|
S29GL064N90TFI033
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90TFI033
Infineon Technologies AG
Flash, 4MX16, 90ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29GL064N90TFI033
This table gives cross-reference parts and alternative options found for S29GL064N90TFI033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90TFI033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL064A90TAIR32 | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | S29GL064N90TFI033 vs S29GL064A90TAIR32 |
S29GL064N90TFA030 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO56, TSOP-56 | S29GL064N90TFI033 vs S29GL064N90TFA030 |
M28W640FCT90N6F | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | S29GL064N90TFI033 vs M28W640FCT90N6F |
AM29LV640MT90REF | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | S29GL064N90TFI033 vs AM29LV640MT90REF |
S29GL064A90TFIR32 | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | S29GL064N90TFI033 vs S29GL064A90TFIR32 |
M29W640DT90N1T | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | S29GL064N90TFI033 vs M29W640DT90N1T |
MX29LV640MTTI-90 | Macronix International Co Ltd | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | S29GL064N90TFI033 vs MX29LV640MTTI-90 |
S29GL064M90TFIR32 | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 | S29GL064N90TFI033 vs S29GL064M90TFIR32 |
TE28F640C3TC90 | Intel Corporation | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | S29GL064N90TFI033 vs TE28F640C3TC90 |
S29GL064N90TAI030 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | S29GL064N90TFI033 vs S29GL064N90TAI030 |
S29GL064N90TFI033 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL064N90TFI033 is -40°C to +85°C.
-
The S29GL064N90TFI033 has a minimum of 100,000 program/erase cycles per sector, and 10,000 program/erase cycles per block.
-
The typical programming time for the S29GL064N90TFI033 is 10-15 μs per byte, and 2-3 ms per page (256 bytes).
-
Yes, the S29GL064N90TFI033 is designed to operate from a single 2.7V to 3.6V power supply, making it suitable for 3.3V systems.
-
During read operations, HOLD# should be driven low and OE# should be driven low to enable the output buffers. When OE# is high, the output buffers are disabled and the device is in a low-power standby mode.