Part Details for S29GL064N90FFI033 by Spansion
Results Overview of S29GL064N90FFI033 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL064N90FFI033 Information
S29GL064N90FFI033 by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for S29GL064N90FFI033
S29GL064N90FFI033 CAD Models
S29GL064N90FFI033 Part Data Attributes
|
S29GL064N90FFI033
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90FFI033
Spansion
Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, LEAD FREE, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL064N90FFI033
This table gives cross-reference parts and alternative options found for S29GL064N90FFI033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90FFI033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL064N90FFI42 | Spansion | Check for Price | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | S29GL064N90FFI033 vs S29GL064N90FFI42 |
S29GL064N90FAI042 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | S29GL064N90FFI033 vs S29GL064N90FAI042 |
S29GL064N90FAIV23 | Spansion | Check for Price | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | S29GL064N90FFI033 vs S29GL064N90FAIV23 |
S29GL064N90FAI12 | Spansion | Check for Price | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | S29GL064N90FFI033 vs S29GL064N90FAI12 |
S29GL064N90FFIR40 | Spansion | Check for Price | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | S29GL064N90FFI033 vs S29GL064N90FFIR40 |
S29GL064N90FFIR30 | Spansion | Check for Price | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | S29GL064N90FFI033 vs S29GL064N90FFIR30 |
M29W640GH90ZF3F | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 90ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | S29GL064N90FFI033 vs M29W640GH90ZF3F |
S29GL064N90FFI040 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | S29GL064N90FFI033 vs S29GL064N90FFI040 |
S29GL064N90FFA042 | Infineon Technologies AG | Check for Price | Flash, 4MX16, 90ns, PBGA64, | S29GL064N90FFI033 vs S29GL064N90FFA042 |
M29W640GT90ZF3E | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 90ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | S29GL064N90FFI033 vs M29W640GT90ZF3E |