Part Details for S29GL064N90FFI030 by Infineon Technologies AG
Results Overview of S29GL064N90FFI030 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL064N90FFI030 Information
S29GL064N90FFI030 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL064N90FFI030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL064N90FFI030-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 64FBGA Lead time: 98 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for S29GL064N90FFI030
S29GL064N90FFI030 CAD Models
S29GL064N90FFI030 Part Data Attributes
|
S29GL064N90FFI030
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90FFI030
Infineon Technologies AG
Flash, 4MX16, 90ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL064N90FFI030
This table gives cross-reference parts and alternative options found for S29GL064N90FFI030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90FFI030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL064N90FFA030 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA64, BGA-64 | S29GL064N90FFI030 vs S29GL064N90FFA030 |
S29GL064N90FFIR30 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | S29GL064N90FFI030 vs S29GL064N90FFIR30 |
S29GL064N90FAIR32 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | S29GL064N90FFI030 vs S29GL064N90FAIR32 |
AM29LV640MT90RPCI | Spansion | Check for Price | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | S29GL064N90FFI030 vs AM29LV640MT90RPCI |
S29GL064M90FAIR53 | Spansion | Check for Price | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | S29GL064N90FFI030 vs S29GL064M90FAIR53 |
S29GL064N90FFIR32 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | S29GL064N90FFI030 vs S29GL064N90FFIR32 |
S29GL064M90FAIR32 | Spansion | Check for Price | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | S29GL064N90FFI030 vs S29GL064M90FAIR32 |
S29GL064N90FFA032 | Infineon Technologies AG | Check for Price | Flash, 4MX16, 90ns, PBGA64, | S29GL064N90FFI030 vs S29GL064N90FFA032 |
S29GL064M90FAIR50 | Spansion | Check for Price | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | S29GL064N90FFI030 vs S29GL064M90FAIR50 |
S29GL064N90FFI030 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL064N90FFI030 is -40°C to +85°C.
-
The S29GL064N90FFI030 has a minimum of 100,000 program/erase cycles per sector, and 10,000 program/erase cycles per block.
-
The typical programming time for the S29GL064N90FFI030 is 10-15 μs per byte, with a maximum of 30 μs per byte.
-
No, the S29GL064N90FFI030 requires a minimum operating voltage of 2.7V and a maximum of 3.6V.
-
During power-up and power-down, the hold and output enable signals should be kept in a high-impedance state to prevent unwanted bus activity.