Part Details for S29GL01GT11DHIV10 by Cypress Semiconductor
Results Overview of S29GL01GT11DHIV10 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL01GT11DHIV10 Information
S29GL01GT11DHIV10 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL01GT11DHIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 4797 |
|
RFQ |
Part Details for S29GL01GT11DHIV10
S29GL01GT11DHIV10 CAD Models
S29GL01GT11DHIV10 Part Data Attributes
|
S29GL01GT11DHIV10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL01GT11DHIV10
Cypress Semiconductor
Flash, 64MX16, 110ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | S-PBGA-B64 | |
Length | 9 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 9 mm |
S29GL01GT11DHIV10 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the S29GL01GT11DHIV10 is 133 MHz.
-
The hold signal (HOLD#) is used to pause the current operation. To handle it, assert HOLD# low to pause the operation, and then de-assert it to resume the operation.
-
The write protect (WP#) pin is used to prevent accidental writes to the device. When WP# is low, the device is write-protected, and when it's high, the device is writable.
-
To perform a sector erase operation, send the erase command (0x60h) followed by the sector address. The device will then erase the specified sector.
-
The main difference is the operating voltage range. The S29GL01GT11DHIV10 operates from 2.7V to 3.6V, while the S29GL01GT11FHIV10 operates from 1.8V to 3.6V.