Part Details for S29GL01GT10DHSS20Y by Spansion
Results Overview of S29GL01GT10DHSS20Y by Spansion
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL01GT10DHSS20Y Information
S29GL01GT10DHSS20Y by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL01GT10DHSS20Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-S29GL01GT10DHSS20Y-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 64FBGA Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
87 In Stock |
|
$13.6600 | Buy Now |
DISTI #
86134996
|
Verical | S29GL01GT10DHSS20Y Min Qty: 25 Package Multiple: 1 Date Code: 1601 | Americas - 87 |
|
$16.4125 | Buy Now |
|
Rochester Electronics | 1-Gbit (128 Mbyte), 3.0V, GL-T Eclipse Flash Memory RoHS: Compliant Status: Obsolete Min Qty: 1 | 87 |
|
$10.5000 / $13.1300 | Buy Now |