Part Details for S29GL01GT10DHSS20 by Cypress Semiconductor
Results Overview of S29GL01GT10DHSS20 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL01GT10DHSS20 Information
S29GL01GT10DHSS20 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL01GT10DHSS20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-S29GL01GT10DHSS20-ND
|
DigiKey | FLASH - NOR MEMORY IC 1GB (128M Min Qty: 100 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
162 In Stock |
|
$9.9100 | Buy Now |
|
Flip Electronics | Stock, ship today | 6805 |
|
RFQ |
Part Details for S29GL01GT10DHSS20
S29GL01GT10DHSS20 CAD Models
S29GL01GT10DHSS20 Part Data Attributes
|
S29GL01GT10DHSS20
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL01GT10DHSS20
Cypress Semiconductor
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |