Part Details for S29GL01GS11FHIV20 by Cypress Semiconductor
Results Overview of S29GL01GS11FHIV20 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL01GS11FHIV20 Information
S29GL01GS11FHIV20 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL01GS11FHIV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 9723 |
|
RFQ |
Part Details for S29GL01GS11FHIV20
S29GL01GS11FHIV20 CAD Models
S29GL01GS11FHIV20 Part Data Attributes
|
S29GL01GS11FHIV20
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL01GS11FHIV20
Cypress Semiconductor
Flash, 64MX16, 110ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL01GS11FHIV20
This table gives cross-reference parts and alternative options found for S29GL01GS11FHIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GS11FHIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL01GS11FHI010 | Spansion | Check for Price | Flash, 128MX8, 110ns, PBGA64, | S29GL01GS11FHIV20 vs S29GL01GS11FHI010 |
S29GL01GS11DHIV10 | Cypress Semiconductor | Check for Price | Flash, 128MX8, 110ns, PBGA64, PACKAGE | S29GL01GS11FHIV20 vs S29GL01GS11DHIV10 |
S29GL01GS11FHIV23 | Spansion | Check for Price | EEPROM Card, 64MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 | S29GL01GS11FHIV20 vs S29GL01GS11FHIV23 |
S29GL01GS11FHIV20 | Spansion | Check for Price | EEPROM Card, 64MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 | S29GL01GS11FHIV20 vs S29GL01GS11FHIV20 |
S29GL01GS11DHI010 | Cypress Semiconductor | Check for Price | Flash, 128MX8, 110ns, PBGA64, FBGA-64 | S29GL01GS11FHIV20 vs S29GL01GS11DHI010 |
S29GL01GS11DHIV23 | Cypress Semiconductor | Check for Price | Flash, 128MX8, 110ns, PBGA64, FBGA-64 | S29GL01GS11FHIV20 vs S29GL01GS11DHIV23 |
S29GL01GS11DHI020 | Cypress Semiconductor | Check for Price | Flash, 128MX8, 110ns, PBGA64, FBGA-64 | S29GL01GS11FHIV20 vs S29GL01GS11DHI020 |
S29GL01GS11DHI023 | Spansion | Check for Price | Flash, 128MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | S29GL01GS11FHIV20 vs S29GL01GS11DHI023 |
S29GL01GS11FHIV20 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL01GS11FHIV20 is -40°C to +85°C.
-
The hold signal (HOLD#) should be asserted low to pause the current operation and de-asserted high to resume the operation. During hold, the device will tri-state its outputs and ignore any input signals.
-
The write protect (WP#) signal is used to prevent accidental writes to the device. When WP# is asserted low, the device will ignore any write commands and protect the contents of the memory.
-
The S29GL01GS11FHIV20 is a 1Gb (128MB) flash memory device, organized as 2048 blocks of 64KB each. Each block is further divided into 128 pages of 512 bytes each.
-
The typical programming time for the S29GL01GS11FHIV20 is 2-3 seconds for a full chip erase, and 10-15 microseconds for a single page program operation.