Part Details for S29GL01GS11DHSS20 by Infineon Technologies AG
Results Overview of S29GL01GS11DHSS20 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL01GS11DHSS20 Information
S29GL01GS11DHSS20 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL01GS11DHSS20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL01GS11DHSS20-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 64FBGA Min Qty: 2600 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1498 | Buy Now |
DISTI #
S29GL01GS11DHSS20
|
Avnet Americas | NOR - Trays (Alt: S29GL01GS11DHSS20) RoHS: Compliant Min Qty: 79 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 31204 Partner Stock |
|
$7.9552 / $8.4672 | Buy Now |
DISTI #
727-S29GL01GS11DHSS2
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 0 |
|
$10.0600 | Order Now |
DISTI #
S29GL01GS11DHSS20
|
IBS Electronics | S29GL01GS11DHSS20 by Infineon SCT is a 1Gbit 3V NOR Flash memory with 110ns access time, 64-ball FBGA package, enhanced security features, and operates in a temperature range of 0°, C to 85°, C. Min Qty: 2600 Package Multiple: 1 | 0 |
|
$11.6090 | Buy Now |
Part Details for S29GL01GS11DHSS20
S29GL01GS11DHSS20 CAD Models
S29GL01GS11DHSS20 Part Data Attributes
|
S29GL01GS11DHSS20
Infineon Technologies AG
Buy Now
|
Compare Parts:
S29GL01GS11DHSS20
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |