Part Details for S29GL01GS11DHIV10 by Cypress Semiconductor
Results Overview of S29GL01GS11DHIV10 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL01GS11DHIV10 Information
S29GL01GS11DHIV10 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL01GS11DHIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Parallel Port FBGA-64(9x9) NOR FLASH ROHS | 4 |
|
$15.9288 / $19.5813 | Buy Now |
Part Details for S29GL01GS11DHIV10
S29GL01GS11DHIV10 CAD Models
S29GL01GS11DHIV10 Part Data Attributes
|
S29GL01GS11DHIV10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL01GS11DHIV10
Cypress Semiconductor
Flash, 128MX8, 110ns, PBGA64, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for S29GL01GS11DHIV10
This table gives cross-reference parts and alternative options found for S29GL01GS11DHIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GS11DHIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL01GS11FHIV10 | Spansion | Check for Price | EEPROM Card, 64MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 | S29GL01GS11DHIV10 vs S29GL01GS11FHIV10 |
S29GL01GS11DHIV10 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the S29GL01GS11DHIV10 is 133 MHz.
-
The hold signal (HOLD#) should be asserted low to pause the flash operation, and de-asserted high to resume the operation.
-
The write protect (WP#) signal is used to prevent accidental writes to the flash memory. When WP# is low, the flash memory is write-protected.
-
To perform a sector erase operation, send the erase command (0x20) followed by the sector address to be erased. The erase operation will take approximately 2 seconds to complete.
-
The recommended power-up sequence is to apply VCC first, followed by VPP, and then the clock signal. This ensures proper device initialization.