Part Details for S282UC-C6 by ABB Semiconductors
Results Overview of S282UC-C6 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S282UC-C6 Information
S282UC-C6 by ABB Semiconductors is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for S282UC-C6
S282UC-C6 CAD Models
S282UC-C6 Part Data Attributes
|
S282UC-C6
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S282UC-C6
ABB Semiconductors
Thermal Circuit Breaker, 2 Pole(s), 6A, 440VDC, Din Rail, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | MANUAL ON/OFF | |
Body Breadth | 35 mm | |
Body Height | 90 mm | |
Body Length or Diameter | 69 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 6 A | |
Rated Voltage(DC) | 440 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |