Part Details for S25FS512SAGNFB010 by Cypress Semiconductor
Results Overview of S25FS512SAGNFB010 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FS512SAGNFB010 Information
S25FS512SAGNFB010 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FS512SAGNFB010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86026965
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns Automotive 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 1701 | Americas - 540 |
|
$6.7375 | Buy Now |
|
Rochester Electronics | S25FS512S - 512-Mbit MIRRORBIT Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 540 |
|
$4.3200 / $5.3900 | Buy Now |
|
Flip Electronics | Stock | 26179 |
|
RFQ |
Part Details for S25FS512SAGNFB010
S25FS512SAGNFB010 CAD Models
S25FS512SAGNFB010 Part Data Attributes
|
S25FS512SAGNFB010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FS512SAGNFB010
Cypress Semiconductor
Flash, 128MX4, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
S25FS512SAGNFB010 Frequently Asked Questions (FAQ)
-
The S25FS512SAGNFB010 has an industrial temperature range of -40°C to +85°C, making it suitable for use in a wide range of applications.
-
The HOLD# pin should be pulled high during power-up and power-down to prevent any unwanted commands from being executed. It's recommended to tie HOLD# to VCC through a resistor to ensure it's high during these transitions.
-
The S25FS512SAGNFB010 supports clock frequencies up to 104 MHz. However, it's recommended to use a clock frequency of 50 MHz or lower for most applications to ensure reliable operation.
-
The WP# pin should be pulled high during normal operation to allow write and erase operations. If WP# is pulled low, the device will be in a protected state, and write and erase operations will be blocked.
-
The DPD mode is a low-power state that reduces the device's power consumption to a minimum. It's useful for applications where the device needs to be in a low-power state for an extended period. However, note that the device will not respond to any commands in DPD mode.