Part Details for S25FS064SDSBHN020 by Cypress Semiconductor
Results Overview of S25FS064SDSBHN020 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FS064SDSBHN020 Information
S25FS064SDSBHN020 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FS064SDSBHN020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-S25FS064SDSBHN020-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 24BGA Min Qty: 108 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$1.4900 | Buy Now |
|
Rochester Electronics | 1.8 V FS-S CMOS Flash RoHS: Compliant Status: Active Min Qty: 1 | 108 |
|
$1.1500 / $1.4300 | Buy Now |
Part Details for S25FS064SDSBHN020
S25FS064SDSBHN020 CAD Models
S25FS064SDSBHN020 Part Data Attributes
|
S25FS064SDSBHN020
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FS064SDSBHN020
Cypress Semiconductor
Flash, 16MX4, Serial, CMOS, PBGA24, 8 X 6 MM, 1 MM PITCH, LOW HALOGEN AND LEAD FREE, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FS064SDSBHN020
This table gives cross-reference parts and alternative options found for S25FS064SDSBHN020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS064SDSBHN020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FS064SDSBHN020 | Infineon Technologies AG | Check for Price | Flash, 16MX4, PBGA24, | S25FS064SDSBHN020 vs S25FS064SDSBHN020 |
S25FS064SDSBHN020 Frequently Asked Questions (FAQ)
-
The S25FS064SDSBHN020 has a minimum of 100,000 erase cycles per sector, and a total of 1,000,000,000 (1 billion) program/erase cycles for the entire device.
-
The HOLD# pin is used to pause the current operation, and the OE# pin is used to tri-state the output. Both pins should be connected to VCC or VSS through a pull-up or pull-down resistor, respectively, if not used.
-
The recommended power-up sequence is to apply VCC first, followed by VSS, and then the input signals. This ensures proper device operation and prevents latch-up.
-
Yes, the S25FS064SDSBHN020 supports multi-chip select configuration. However, each device must have a unique chip select (CS#) signal, and the CS# signal should be driven low only for the selected device.
-
The WP# pin is used to enable or disable the write protection feature. When WP# is low, the device is in write-protected mode, and when WP# is high, the device is in normal operation mode.