Part Details for S25FL512SDSMFB013 by Cypress Semiconductor
Results Overview of S25FL512SDSMFB013 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL512SDSMFB013 Information
S25FL512SDSMFB013 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FL512SDSMFB013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88819915
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns Automotive 16-Pin SOIC W Reel RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2001 | Americas - 2900 |
|
$5.4000 / $6.7375 | Buy Now |
DISTI #
88819919
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns Automotive 16-Pin SOIC W Reel RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2101 | Americas - 1575 |
|
$5.4000 / $6.7375 | Buy Now |
|
Rochester Electronics | S25FL512S - 512-Mbit, 3.0V CMOS Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 4475 |
|
$4.3200 / $5.3900 | Buy Now |
Part Details for S25FL512SDSMFB013
S25FL512SDSMFB013 CAD Models
S25FL512SDSMFB013 Part Data Attributes
|
S25FL512SDSMFB013
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL512SDSMFB013
Cypress Semiconductor
Flash, 128MX4, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 1 | |
Boot Block | BOTTOM/TOP | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 512753664 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64094208 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
S25FL512SDSMFB013 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the S25FL512SDSMFB013 is 104 MHz.
-
The hold pin (HOLD#) should be driven high during low power modes to prevent unwanted commands from being executed.
-
The Write Protection (WP#) pin is used to prevent writes to the status register and the memory array. When WP# is low, the device is in write-protect mode.
-
The device density and configuration can be determined by reading the Device ID (JEDEC ID) and the Configuration Register (CR).
-
The recommended power-up sequence is to apply VCC first, followed by VIO, and then the clock signal (CLK).