Part Details for S25FL512SDSBHV210 by Infineon Technologies AG
Results Overview of S25FL512SDSBHV210 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL512SDSBHV210 Information
S25FL512SDSBHV210 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FL512SDSBHV210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S25FL512SDSBHV210-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 24BGA Min Qty: 3380 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2592 | Buy Now |
DISTI #
727-S25FL512SDSBHV21
|
Mouser Electronics | NOR Flash 512-MBIT CMOS 3.0 V 65NM FLASH MEMORY RoHS: Compliant | 0 |
|
$5.1900 | Order Now |
DISTI #
SP005672093
|
EBV Elektronik | NOR Flash SerialSPI 3V 512Mbit 512M x 1Bit 8ns 24Pin BGA Tray (Alt: SP005672093) RoHS: Compliant Min Qty: 3380 Package Multiple: 3380 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FL512SDSBHV210
S25FL512SDSBHV210 CAD Models
S25FL512SDSBHV210 Part Data Attributes
|
S25FL512SDSBHV210
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL512SDSBHV210
Infineon Technologies AG
Flash, 64MX8, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 512753664 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 64094208 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL512SDSBHV210
This table gives cross-reference parts and alternative options found for S25FL512SDSBHV210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SDSBHV210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL512SDSBHV210 | Cypress Semiconductor | Check for Price | Flash, 128MX4, PBGA24, FBGA-24 | S25FL512SDSBHV210 vs S25FL512SDSBHV210 |
S25FL512SDSBHV210 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the S25FL512SDSBHV210 is 2.7V to 3.6V, with a typical voltage of 3.3V.
-
The hold pin (HOLD#) should be pulled high during power-up and power-down sequences to prevent any unwanted commands from being executed. It's recommended to pull HOLD# high before VCC reaches 1.5V during power-up and keep it high until VCC reaches 1.5V during power-down.
-
The WP# pin is a write-protect pin that allows the user to protect the entire memory array or specific sectors from being written. To use it, connect WP# to VCC to enable write protection or connect it to GND to disable write protection.
-
The optimal clock frequency depends on the specific application requirements. The S25FL512SDSBHV210 supports clock frequencies up to 104 MHz. It's recommended to start with a lower clock frequency (e.g., 20 MHz) and increase it as needed, while ensuring that the device meets the required timing specifications.
-
The S25FL512SDSBHV210 is a high-performance, low-power flash memory device with a unique combination of features, such as high-speed SPI interface, low power consumption, and small package size. It's designed for high-reliability applications, such as industrial, automotive, and medical devices. Other similar devices from Infineon may have different features, such as different package sizes, voltage ranges, or performance characteristics.