Part Details for S25FL512SDPBHV310 by Cypress Semiconductor
Results Overview of S25FL512SDPBHV310 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL512SDPBHV310 Information
S25FL512SDPBHV310 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FL512SDPBHV310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86026893
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 24-Pin BGA Tray RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1701 | Americas - 540 |
|
$5.9750 | Buy Now |
|
Rochester Electronics | S25FL512S - 512-Mbit, 3.0V CMOS Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 540 |
|
$3.8200 / $4.7800 | Buy Now |
|
Flip Electronics | Stock | 2115 |
|
RFQ |
Part Details for S25FL512SDPBHV310
S25FL512SDPBHV310 CAD Models
S25FL512SDPBHV310 Part Data Attributes
|
S25FL512SDPBHV310
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL512SDPBHV310
Cypress Semiconductor
Flash, 128MX4, PBGA24, FBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 1 | |
Boot Block | BOTTOM/TOP | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 512753664 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 64094208 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,4X6,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL512SDPBHV310
This table gives cross-reference parts and alternative options found for S25FL512SDPBHV310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SDPBHV310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL512SDPBHV313 | Spansion | Check for Price | Flash, 128MX4, PBGA24, FBGA-24 | S25FL512SDPBHV310 vs S25FL512SDPBHV313 |
S25FL512SDPBHV310 | Spansion | Check for Price | Flash, 128MX4, PBGA24, FBGA-24 | S25FL512SDPBHV310 vs S25FL512SDPBHV310 |
S25FL512SDPBHV310 Frequently Asked Questions (FAQ)
-
The S25FL512SDPBHV310 has an operating temperature range of -40°C to +85°C, and an extended temperature range of -40°C to +105°C for industrial grade devices.
-
The HOLD# pin should be pulled high during power-up and power-down to prevent any unwanted commands from being executed. It's recommended to connect a pull-up resistor to VCC and a capacitor to GND to ensure a clean signal.
-
The S25FL512SDPBHV310 supports clock frequencies up to 104 MHz, but it's recommended to use a clock frequency of 50 MHz or lower for reliable operation.
-
The WP# pin is an active low input that prevents writing to the status register and the non-volatile bits. To enable writing, connect WP# to VCC or leave it unconnected. To disable writing, connect WP# to GND.
-
The DPD mode is a low-power state that reduces the current consumption to a minimum. It's used to conserve power when the device is not in use. The DPD mode can be entered by sending the DPD command (B9h) to the device.