-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX8, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL512SAGMFVG11 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5950
|
Newark | Flash Memory, 512Mbit, 105Deg C, Soic-16, Flash Memory Type:Serial Nor, Memory Configuration:64M X 8Bit, Interfaces:Spi, Ic Case/Package:Soic, No. Of Pins:16Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Infineon S25FL512SAGMFVG11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 212 |
|
$5.3200 / $6.2700 | Buy Now |
DISTI #
S25FL512SAGMFVG11-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
189 In Stock |
|
$5.4964 / $6.9700 | Buy Now |
DISTI #
S25FL512SAGMFVG11
|
Avnet Americas | NOR Flash Serial-SPI 3V 512Mbit 512M x 1bit 8ns 16-Pin SOIC Tube - Rail/Tube (Alt: S25FL512SAGMFVG11) RoHS: Compliant Min Qty: 113 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8587 Partner Stock |
|
$5.5189 / $5.8741 | Buy Now |
DISTI #
62AK5950
|
Avnet Americas | NOR Flash Serial-SPI 3V 512Mbit 512M x 1bit 8ns 16-Pin SOIC Tube - Bulk (Alt: 62AK5950) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 34 Partner Stock |
|
$8.0500 / $9.7400 | Buy Now |
DISTI #
S25FL512SAGMFVG11
|
Avnet Americas | NOR Flash Serial-SPI 3V 512Mbit 512M x 1bit 8ns 16-Pin SOIC Tube - Rail/Tube (Alt: S25FL512SAGMFVG11) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.9550 / $5.3906 | Buy Now |
DISTI #
727-S25FL512SAGMFVG1
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 795 |
|
$5.4900 / $6.9700 | Buy Now |
DISTI #
69265763
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2244 | Americas - 176 |
|
$6.7215 / $9.3000 | Buy Now |
DISTI #
S25FL512SAGMFVG11
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 176 |
|
$3.6300 / $6.6900 | Buy Now |
DISTI #
SP005661813
|
EBV Elektronik | NOR Flash SerialSPI 3V 512Mbit 512M x 1bit 8ns 16Pin SOIC Tube (Alt: SP005661813) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL512SAGMFVG11
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL512SAGMFVG11
Infineon Technologies AG
Flash, 64MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 512753664 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64094208 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FL512SAGMFVG11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SAGMFVG11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL512SAGMFVG11 | Spansion | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFVG11 vs S25FL512SAGMFVG11 |
S25FL512SAGMFVG11 | Cypress Semiconductor | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFVG11 vs S25FL512SAGMFVG11 |
S25FL512SAGMFVG10 | Infineon Technologies AG | Check for Price | Flash, 64MX8, PDSO16, SOIC-16 | S25FL512SAGMFVG11 vs S25FL512SAGMFVG10 |
S25FL512SAGMFVG13 | Infineon Technologies AG | Check for Price | Flash, 64MX8, PDSO16, SOIC-16 | S25FL512SAGMFVG11 vs S25FL512SAGMFVG13 |
S25FL512SAGMFVG13 | Spansion | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFVG11 vs S25FL512SAGMFVG13 |
The S25FL512SAGMFVG11 has an operating temperature range of -40°C to +125°C, making it suitable for industrial and automotive applications.
The HOLD# pin should be pulled high during power-up and power-down to prevent any unwanted commands from being executed. It's recommended to connect a pull-up resistor to VCC and a capacitor to GND to ensure a clean signal.
The S25FL512SAGMFVG11 supports clock frequencies up to 104 MHz. However, it's recommended to use a clock frequency of 50 MHz or lower for reliable operation.
The WP# pin is used to protect the status register from being written. When WP# is low, the status register is write-protected. When WP# is high, the status register can be written. It's recommended to tie WP# to VCC or GND depending on the desired configuration.
The DPD mode is used to reduce power consumption when the device is not in use. In DPD mode, the device consumes very low power (typically < 1 μA) and can be used to extend battery life in battery-powered applications.