-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX8, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL512SAGMFIG13 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1594
|
Newark | Flash Memory, 512Mbit, 85Deg C, Soic-16, Flash Memory Type:Serial Nor, Memory Configuration:64M X 8Bit, Interfaces:Spi, Ic Case/Package:Soic, No. Of Pins:16Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Infineon S25FL512SAGMFIG13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1420 |
|
$4.7200 / $5.8200 | Buy Now |
DISTI #
448-S25FL512SAGMFIG13CT-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
510 In Stock |
|
$5.0405 / $6.2800 | Buy Now |
DISTI #
S25FL512SAGMFIG13
|
Avnet Americas | NOR Flash Parallel/Serial 3V/3.3V 512Mbit 8ns 16-Pin SOIC T/R - Tape and Reel (Alt: S25FL512SAGMFIG13) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.5864 / $4.9896 | Buy Now |
DISTI #
797-25FL512SAGMFIG13
|
Mouser Electronics | NOR Flash 512Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 1111 |
|
$5.0400 / $6.2800 | Buy Now |
DISTI #
V79:2366_28731809
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 5300 |
|
$5.7750 | Buy Now |
DISTI #
76443116
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 5300 |
|
$5.7750 | Buy Now |
DISTI #
69265309
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2305 | Americas - 1450 |
|
$3.3600 / $5.5400 | Buy Now |
DISTI #
S25FL512SAGMFIG13
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1450 |
|
$3.3600 / $5.5400 | Buy Now |
DISTI #
SP005659321
|
EBV Elektronik | NOR Flash ParallelSerial 3V33V 512Mbit 8ns 16Pin SOIC TR (Alt: SP005659321) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL512SAGMFIG13
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL512SAGMFIG13
Infineon Technologies AG
Flash, 64MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 512753664 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64094208 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FL512SAGMFIG13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SAGMFIG13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL512SAGMFIG11 | Infineon Technologies AG | $8.5402 | Flash, 64MX8, PDSO16, SOIC-16 | S25FL512SAGMFIG13 vs S25FL512SAGMFIG11 |
S25FL512SAGMFIG13 | Cypress Semiconductor | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFIG13 vs S25FL512SAGMFIG13 |
S25FL512SAGMFIG10 | Spansion | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFIG13 vs S25FL512SAGMFIG10 |
S25FL512SAGMFIG13 | Spansion | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFIG13 vs S25FL512SAGMFIG13 |
S25FL512SAGMFIG11 | Spansion | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFIG13 vs S25FL512SAGMFIG11 |
The maximum operating frequency of the S25FL512SAGMFIG13 is 104 MHz.
The S25FL512SAGMFIG13 can endure up to 100,000 program/erase cycles before it starts to degrade.
The S25FL512SAGMFIG13 has a data retention period of at least 20 years at a temperature of 25°C.
Yes, the S25FL512SAGMFIG13 is compatible with the SPI protocol, as well as other protocols such as Dual SPI and Quad SPI.
The S25FL512SAGMFIG13 comes in a 24-ball BGA package.