Part Details for S25FL256SAGMFM000 by Infineon Technologies AG
Results Overview of S25FL256SAGMFM000 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL256SAGMFM000 Information
S25FL256SAGMFM000 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FL256SAGMFM000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5933
|
Newark | Flash Memory, 256Mbit, 125Deg C, Soic-16, Flash Memory Type:Serial Nor, Memory Configuration:32M X 8Bit, Interfaces:Spi, Ic Case/Package:Soic, No. Of Pins:16Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Infineon S25FL256SAGMFM000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$4.1800 / $4.7400 | Buy Now |
DISTI #
S25FL256SAGMFM000-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
159 In Stock |
|
$4.1513 / $5.2800 | Buy Now |
DISTI #
62AK5933
|
Avnet Americas | - Bulk (Alt: 62AK5933) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 34 Partner Stock |
|
$7.3000 / $9.2200 | Buy Now |
DISTI #
727-25FL256SAGMFM000
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 936 |
|
$4.1400 / $5.2700 | Buy Now |
DISTI #
V36:1790_16332179
|
Arrow Electronics | 16Mb-1Gb 3.0V Quad SPI NOR Flash Memory Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2425 | Americas - 162 |
|
$6.1120 | Buy Now |
DISTI #
E02:0323_10114797
|
Arrow Electronics | 16Mb-1Gb 3.0V Quad SPI NOR Flash Memory Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2322 | Europe - 64 |
|
$6.8230 | Buy Now |
DISTI #
69268035
|
Verical | 16Mb-1Gb 3.0V Quad SPI NOR Flash Memory Automotive AEC-Q100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2248 | Americas - 246 |
|
$6.7300 / $6.9700 | Buy Now |
DISTI #
73546597
|
Verical | 16Mb-1Gb 3.0V Quad SPI NOR Flash Memory Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 64 |
|
$6.8905 | Buy Now |
|
Rochester Electronics | S25FL256S - 256-Mbit, 3.0V CMOS Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$2.8600 / $3.5800 | Buy Now |
DISTI #
S25FL256SAGMFM000
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 246 |
|
$5.9000 / $6.8300 | Buy Now |
Part Details for S25FL256SAGMFM000
S25FL256SAGMFM000 CAD Models
S25FL256SAGMFM000 Part Data Attributes
|
S25FL256SAGMFM000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGMFM000
Infineon Technologies AG
Flash, 64MX4, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO CONFIGURABLE AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms |
S25FL256SAGMFM000 Frequently Asked Questions (FAQ)
-
The S25FL256SAGMFM000 has an operating temperature range of -40°C to +85°C.
-
The S25FL256SAGMFM000 is rated for a minimum of 100,000 erase cycles.
-
The S25FL256SAGMFM000 has a minimum data retention period of 20 years at 25°C.
-
Yes, the S25FL256SAGMFM000 has a wide voltage range of 1.7V to 3.6V, making it suitable for use in systems with a 1.8V power supply.
-
Wear leveling is typically implemented in software, and involves distributing erase cycles across the entire memory array to ensure even wear. The specific implementation will depend on the system design and requirements.