Part Details for S25FL256SAGMFIG03 by Spansion
Results Overview of S25FL256SAGMFIG03 by Spansion
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL256SAGMFIG03 Information
S25FL256SAGMFIG03 by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FL256SAGMFIG03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 256 Mbit (32 MByte) FL-S Flash Memory Flash, 32MX8, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Memory ICs | 5172 |
|
RFQ |
Part Details for S25FL256SAGMFIG03
S25FL256SAGMFIG03 CAD Models
S25FL256SAGMFIG03 Part Data Attributes
|
S25FL256SAGMFIG03
Spansion
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGMFIG03
Spansion
Flash, 32MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
S25FL256SAGMFIG03 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the S25FL256SAGMFIG03 is 133 MHz.
-
The S25FL256SAGMFIG03 can endure up to 100,000 program/erase cycles before it starts to degrade.
-
The typical write endurance of the S25FL256SAGMFIG03 is 3,000 to 5,000 cycles per sector.
-
The S25FL256SAGMFIG03 has a power-fail detection and recovery mechanism that helps to prevent data corruption during power failures.
-
The WP# (Write Protect) pin is used to prevent accidental writes to the status register and the memory array. When the WP# pin is low, the device is in write-protect mode.