-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX8, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL256SAGMFIG03 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL256SAGMFIG03CT-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6504 In Stock |
|
$2.6125 / $3.9700 | Buy Now |
DISTI #
S25FL256SAGMFIG03
|
Avnet Americas | NOR Flash Serial-SPI 3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC T/R - Tape and Reel (Alt: S25FL256SAGMFIG03) RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 338 Partner Stock |
|
$3.6420 / $3.8764 | Buy Now |
DISTI #
S25FL256SAGMFIG03
|
Avnet Americas | NOR Flash Serial-SPI 3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC T/R - Tape and Reel (Alt: S25FL256SAGMFIG03) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.8529 / $3.1037 | Buy Now |
DISTI #
727-25FL256SAGMFIG03
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 2202 |
|
$2.6100 / $3.9700 | Buy Now |
DISTI #
83630923
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Date Code: 2423 | Americas - 17400 |
|
$2.6993 | Buy Now |
DISTI #
86015576
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2201 | Americas - 2525 |
|
$2.7500 / $3.2625 | Buy Now |
DISTI #
66722925
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 1450 |
|
$2.2400 / $3.5500 | Buy Now |
|
Rochester Electronics | S25FL256S - 256-Mbit, 3.0V CMOS Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 2525 |
|
$2.2000 / $2.7500 | Buy Now |
DISTI #
S25FL256SAGMFIG03
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1450 |
|
$2.0900 / $3.8100 | Buy Now |
DISTI #
SP005657507
|
EBV Elektronik | NOR Flash SerialSPI 3V 256Mbit 256M x 1bit 8ns 16Pin SOIC TR (Alt: SP005657507) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL256SAGMFIG03
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGMFIG03
Infineon Technologies AG
Flash, 32MX8, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO CONFIGURABLE AS 256M X 1 | |
Alternate Memory Width | 2 | |
Boot Block | BOTTOM | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
The maximum operating frequency of the S25FL256SAGMFIG03 is 104 MHz.
The S25FL256SAGMFIG03 can endure up to 100,000 program/erase cycles before it starts to degrade.
The S25FL256SAGMFIG03 has a data retention period of at least 20 years at a temperature of 25°C.
Yes, the S25FL256SAGMFIG03 is compatible with the SPI protocol, as well as other protocols such as Dual SPI and Quad SPI.
The S25FL256SAGMFIG03 comes in a 24-ball BGA package.