Part Details for S25FL256SAGMFIG03 by Cypress Semiconductor
Results Overview of S25FL256SAGMFIG03 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL256SAGMFIG03 Information
S25FL256SAGMFIG03 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FL256SAGMFIG03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1248
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C Rohs Compliant: Yes |Cypress Infineon Technologies S25FL256SAGMFIG03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.7500 / $4.7600 | Buy Now |
|
Flip Electronics | Stock, ship today | 7868 |
|
RFQ | |
|
LCSC | 256Mbit SPI 133MHz SOIC-16-300mil NOR FLASH ROHS | 595 |
|
$3.4625 / $4.0720 | Buy Now |
Part Details for S25FL256SAGMFIG03
S25FL256SAGMFIG03 CAD Models
S25FL256SAGMFIG03 Part Data Attributes
|
S25FL256SAGMFIG03
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGMFIG03
Cypress Semiconductor
Flash, 32MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO CONFIGURABLE AS 256M X 1 | |
Alternate Memory Width | 2 | |
Boot Block | BOTTOM | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
S25FL256SAGMFIG03 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the S25FL256SAGMFIG03 is 104 MHz.
-
The S25FL256SAGMFIG03 can endure up to 100,000 program/erase cycles before it starts to degrade.
-
The S25FL256SAGMFIG03 has a data retention period of at least 20 years at a temperature of 25°C.
-
Yes, the S25FL256SAGMFIG03 can operate in industrial temperature ranges from -40°C to 85°C.
-
Yes, the S25FL256SAGMFIG03 supports SPI mode with frequencies up to 104 MHz.