Part Details for S25FL128P0XMFI013 by Cypress Semiconductor
Results Overview of S25FL128P0XMFI013 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL128P0XMFI013 Information
S25FL128P0XMFI013 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FL128P0XMFI013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 19337 |
|
RFQ |
Part Details for S25FL128P0XMFI013
S25FL128P0XMFI013 CAD Models
S25FL128P0XMFI013 Part Data Attributes
|
S25FL128P0XMFI013
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL128P0XMFI013
Cypress Semiconductor
Flash, 16MX8, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.026 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL128P0XMFI013
This table gives cross-reference parts and alternative options found for S25FL128P0XMFI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128P0XMFI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL128P0XMFI011 | Spansion | Check for Price | Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 | S25FL128P0XMFI013 vs S25FL128P0XMFI011 |
S25FL128P0XMFI010 | Spansion | Check for Price | Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 | S25FL128P0XMFI013 vs S25FL128P0XMFI010 |
S25FL128P0XMFI013 | Spansion | Check for Price | Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 | S25FL128P0XMFI013 vs S25FL128P0XMFI013 |
S25FL128P0XMFI010 | Cypress Semiconductor | Check for Price | Flash, 16MX8, PDSO16, SOP-16 | S25FL128P0XMFI013 vs S25FL128P0XMFI010 |
S25FL128P0XMFI011 | Cypress Semiconductor | Check for Price | Flash, 16MX8, PDSO16, SOP-16 | S25FL128P0XMFI013 vs S25FL128P0XMFI011 |
S25FL128P0XMFI013 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the S25FL128P0XMFI013 is 104 MHz.
-
The S25FL128P0XMFI013 can endure up to 100,000 program/erase cycles before it starts to degrade.
-
The S25FL128P0XMFI013 has a data retention period of at least 20 years at a temperature of 25°C.
-
Yes, the S25FL128P0XMFI013 can operate in industrial temperature ranges from -40°C to 85°C.
-
The power consumption of the S25FL128P0XMFI013 during active operation is typically around 15 mA at 3.3V.