Part Details for S25FL064LABBHI023 by Infineon Technologies AG
Results Overview of S25FL064LABBHI023 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL064LABBHI023 Information
S25FL064LABBHI023 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FL064LABBHI023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL064LABBHI023CT-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2434 In Stock |
|
$0.8963 / $1.1700 | Buy Now |
DISTI #
S25FL064LABBHI023
|
Avnet Americas | - Tape and Reel (Alt: S25FL064LABBHI023) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8602 / $0.8781 | Buy Now |
DISTI #
727-S25FL064LABBH023
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 2205 |
|
$0.9450 / $1.3900 | Buy Now |
DISTI #
S25FL064LABBHI023
|
IBS Electronics | S25FL064LABBHI023 by Infineon SCT is a 64Mb serial NOR Flash memory with a 3V supply, offering fast read speeds, uniform 4KB sectors, and advanced security features, ideal for embedded applications. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.9620 | Buy Now |
DISTI #
SP005657919
|
EBV Elektronik | (Alt: SP005657919) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FL064LABBHI023
S25FL064LABBHI023 CAD Models
S25FL064LABBHI023 Part Data Attributes
|
S25FL064LABBHI023
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL064LABBHI023
Infineon Technologies AG
Flash, 8MX8, PBGA24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO HAVE X1 MEMORY WIDTH | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000055 A | |
Supply Current-Max | 0.000029999999999999997 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
S25FL064LABBHI023 Frequently Asked Questions (FAQ)
-
The S25FL064LABBHI023 can operate from -40°C to +125°C, with a typical operating temperature range of -25°C to +85°C.
-
The S25FL064LABBHI023 is rated for 100,000 program/erase cycles per sector, and 10,000 program/erase cycles per block.
-
The typical programming time for the S25FL064LABBHI023 is 1.5 ms per 256-byte page, and 10 ms for a full 64 Mbit erase.
-
No, the S25FL064LABBHI023 does not support simultaneous read and write operations. It is a serial flash memory device that operates in a half-duplex mode.
-
The WP# (Write Protect) pin is used to prevent accidental writes to the status register and the memory array. When the WP# pin is low, the device is in a write-protected state.