Part Details for S23305T-0.032768-X-R by Aker Technology Company Ltd
Results Overview of S23305T-0.032768-X-R by Aker Technology Company Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S23305T-0.032768-X-R Information
S23305T-0.032768-X-R by Aker Technology Company Ltd is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for S23305T-0.032768-X-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17627215
|
Arrow Electronics | Oscillator XO 0.032768MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1647 Container: Cut Strips | Americas - 1000 |
|
$0.3402 / $0.3806 | Buy Now |
DISTI #
25926594
|
Verical | Oscillator XO 0.032768MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1647 | Americas - 1000 |
|
$0.3402 / $0.3749 | Buy Now |
Part Details for S23305T-0.032768-X-R
S23305T-0.032768-X-R CAD Models
S23305T-0.032768-X-R Part Data Attributes
|
S23305T-0.032768-X-R
Aker Technology Company Ltd
Buy Now
|
Compare Parts:
S23305T-0.032768-X-R
Aker Technology Company Ltd
|
Samacsys Manufacturer | Aker Technology |