Part Details for S230 by Switchcraft Conxall
Results Overview of S230 by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S230 Information
S230 by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F7746
|
Newark | Connector, Phone Audio, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:0.206", Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall S230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$11.1300 / $13.7000 | Buy Now |
DISTI #
502-S230
|
Mouser Electronics | Phone Connectors FLAT PLUG, ROHS RoHS: Compliant | 185 |
|
$10.9600 / $15.3700 | Buy Now |
DISTI #
70931666
|
RS | Connector, Plug FLAT Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5100 / $14.3900 | RFQ |
DISTI #
SWCS230
|
Heilind Electronics | Americas - 21 in Stock |
|
$11.1167 / $13.3400 | Buy Now | |
|
Onlinecomponents.com | Phone Audio Connector - Plug - 3 Contacts - 0.206 " Pin Diameter - Nickel Plated Contacts - Plastic Body - Cable Mount. RoHS: Compliant |
799 In Stock |
|
$9.2400 / $12.1100 | Buy Now |
DISTI #
85921996
|
Verical | Conn Phone Plug M 3 POS Screw RA Cable Mount 3 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2126 | Americas - 795 |
|
$12.5451 / $15.0754 | Buy Now |
DISTI #
S230
|
TTI | Phone Connectors FLAT PLUG, ROHS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 91 In Stock |
|
$10.8300 / $13.9500 | Buy Now |
DISTI #
SWCS230
|
Interstate Connecting Components | 7 |
|
$11.1167 / $13.3400 | Buy Now | |
DISTI #
000000000000070961
|
Sager | Phone Connectors FLAT PLUG, ROHS Min Qty: 1 | 0 |
|
$12.9600 / $14.8400 | Buy Now |
|
Master Electronics | Phone Audio Connector - Plug - 3 Contacts - 0.206 " Pin Diameter - Nickel Plated Contacts - Plastic Body - Cable Mount. RoHS: Compliant |
799 In Stock |
|
$9.2400 / $12.1100 | Buy Now |
Part Details for S230
S230 CAD Models
S230 Part Data Attributes
|
S230
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
S230
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |
S230 Frequently Asked Questions (FAQ)
-
The recommended torque for the S230 connector is 10-15 in-lbs (1.1-1.7 Nm) for the coupling nut and 5-10 in-lbs (0.56-1.1 Nm) for the backshell.
-
Yes, the S230 connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-5015, which includes vibration testing.
-
Yes, the S230 connector is designed to operate in harsh environments, including temperatures ranging from -55°C to 125°C and humidity up to 95% RH.
-
The S230 connector has an IP67 rating, which means it is dust-tight and can withstand immersion in water up to 1 meter for 30 minutes.
-
Yes, the S230 connector is designed for high-speed data transmission and can support frequencies up to 10 GHz.