Part Details for S228 by Crydom Inc
Results Overview of S228 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S228 Information
S228 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for S228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M7914
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl039Hd3.2 |Sensata/crydom S228 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | IC,NORMALLY-OPEN PANEL-MOUNT SOLID-STATE RELAY,1-CHANNEL,M:HL039HD3.2 | 1 |
|
$111.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$100.0000 / $153.8500 | Buy Now |
Part Details for S228
S228 CAD Models
S228 Part Data Attributes
|
S228
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
S228
Crydom Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Control Current | 0.012 A | |
Control Voltage | 3.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 8 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 21 mm | |
Overall Length | 45 mm |
Alternate Parts for S228
This table gives cross-reference parts and alternative options found for S228. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S228, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S228C | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 2500V Isolation, PLASTIC PACKAGE-4 | S228 vs S228C |
S228 Frequently Asked Questions (FAQ)
-
The S228 can handle surge currents up to 100A for 1ms, and 50A for 10ms, making it suitable for applications with high inrush currents.
-
The S228 has built-in overvoltage protection, which limits the output voltage to 120% of the nominal voltage, ensuring that the load is protected from voltage spikes and surges.
-
The S228 can operate in temperatures ranging from -40°C to 85°C, making it suitable for use in a wide range of industrial and commercial applications.
-
Yes, the S228 is designed to be compatible with PLCs and other control systems, and can be easily integrated into existing control architectures.
-
The S228's overcurrent protection typically responds within 10-20ms, ensuring fast and reliable protection of the load in the event of an overcurrent condition.