Part Details for S222K53X7RP63K7R by Vishay BCcomponents
Results Overview of S222K53X7RP63K7R by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S222K53X7RP63K7R Information
S222K53X7RP63K7R by Vishay BCcomponents is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for S222K53X7RP63K7R
S222K53X7RP63K7R CAD Models
S222K53X7RP63K7R Part Data Attributes
|
S222K53X7RP63K7R
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
S222K53X7RP63K7R
Vishay BCcomponents
CAPACITOR, CERAMIC, 2000 V, X7R, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for S222K53X7RP63K7R
This table gives cross-reference parts and alternative options found for S222K53X7RP63K7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S222K53X7RP63K7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S222K53X7RP63K7R | Vishay Intertechnologies | $0.1983 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | S222K53X7RP63K7R vs S222K53X7RP63K7R |
S222K53X7RP63L7G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | S222K53X7RP63K7R vs S222K53X7RP63L7G |
S222K53X7RP63K7R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the S222K53X7RP63K7R capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the S222K53X7RP63K7R capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
The S222K53X7RP63K7R capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
The S222K53X7RP63K7R capacitor should be stored in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and humidity below 70%.
-
Yes, the S222K53X7RP63K7R capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.