Part Details for S1PG-M3/84A by Vishay Intertechnologies
Results Overview of S1PG-M3/84A by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1PG-M3/84A Information
S1PG-M3/84A by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1PG-M3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2790
|
Newark | Rectifier Diode, Single, 400 V, 1 A, 1.1 V, 30 A, 150 C |Vishay S1PG-M3/84A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0940 | Buy Now |
DISTI #
S1PG-M3/84A
|
Avnet Americas | Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 1.8 ?s, 30 A - Tape and Reel (Alt: S1PG-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 / $0.0445 | Buy Now |
DISTI #
625-S1PG-M3/84A
|
Mouser Electronics | Rectifiers 400volt 1.0amp RoHS: Compliant | 2800 |
|
$0.0510 / $0.2400 | Buy Now |
DISTI #
66399785
|
Verical | Diode Switching 400V 1A 2-Pin SMP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0507 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.0692 / $0.3460 | Buy Now | |
DISTI #
S1PG-M3/84A
|
TTI | Rectifiers 400volt 1.0amp RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0630 | Buy Now |
DISTI #
S1PG-M3/84A
|
TME | Diode: rectifying, SMD, 400V, 1A, 1.8us, DO220AA,SMP, Ufmax: 1.1V Min Qty: 1 | 0 |
|
$0.0499 / $0.2999 | RFQ |
DISTI #
S1PG-M3/84A
|
IBS Electronics | VISHAY S1PG-M3/84ASTANDARD RECOVERY DIODE SINGLE 400 V 1 A 1.1 V 30 A 150 C Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.0578 / $0.0621 | Buy Now |
DISTI #
S1PG-M3/84A
|
EBV Elektronik | Standard Recovery Diode 400 V 1 A Single 11 V 18 s 30 A (Alt: S1PG-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S1PG-M3/84A
S1PG-M3/84A CAD Models
S1PG-M3/84A Part Data Attributes
|
S1PG-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S1PG-M3/84A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-220AA, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S1PG-M3/84A
This table gives cross-reference parts and alternative options found for S1PG-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1PG-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1PG-M3/84A | Vishay Semiconductors | Check for Price | DIODE GP 400V 1A DO220AA | S1PG-M3/84A vs S1PG-M3/84A |
S1PG-M3/85A | Vishay Semiconductors | Check for Price | 1A,400V,GPP,STD,SM RECT | S1PG-M3/84A vs S1PG-M3/85A |
S1PG-M3/85A | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | S1PG-M3/84A vs S1PG-M3/85A |
S1PG-M3/84A Frequently Asked Questions (FAQ)
-
The recommended storage temperature for S1PG-M3/84A is -40°C to 125°C.
-
Yes, the S1PG-M3/84A is designed for high-reliability applications and is qualified to MIL-PRF-19500/420.
-
The maximum allowable power dissipation for S1PG-M3/84A is 1.5 watts at 25°C ambient temperature.
-
Yes, the S1PG-M3/84A is suitable for high-frequency applications up to 1 GHz.
-
Yes, the S1PG-M3/84A is RoHS compliant and meets the requirements of the European Union's Restriction of Hazardous Substances directive.